Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dymo 18488

DYMO 18488 Industrial Label, Flexible Nylon, 1/2" x 11.5', White/Black Print, Rhino Series
$ 29.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 18488.

Newark

Datasheet1 page18 years ago
Datasheet6 pages20 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.93%

Descriptions

Descriptions of Dymo 18488 provided by its distributors.

DYMO 18488 Industrial Label, Flexible Nylon, 1/2" x 11.5', White/Black Print, Rhino Series
TAPE, NYLON, WHITE, 12MMX3.5M; Label Tape Type: Adhesive; Tape Length: 3.5m; Tape Width: 12mm; Tape Material: Nylon (Polyamide); Label Tape Colour: White; For Use With: -; Product Range: -; Background Colour: White; Colour: White
Adhesive = Yes / Tape Colour = White / Text Colour = Black / Tape Material = Nylon / Tape Length m = 3.5 / Tape Width mm = 12 / Label Type = Multipurpose / Suitable for = Dymo Rhino 1000 / Suitable for = Dymo Rhino 3000 / Suitable for = Dymo Rhino 4200 / Suitable for = Dymo Rhino 5000 / Suitable for = Dymo Rhino 5200 / Suitable for = Dymo Rhino 6000 / Suitable for = Dymo ILP 219 / Suitable for = 3M PL100 / Suitable for = 3M PL150 / Suitable for = 3M PL200 / Suitable for = 3M PL300

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18488.