What’s new: Find the right parts faster with our redesigned experience

Learn more

Dwyer Instruments 1910-5

Dwyer 1910-5 Low Differential Pressure Switch, Compact, Range 1.4-5.5" W.C., 1900 Series
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments 1910-5.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-40.28%

Descriptions

Descriptions of Dwyer Instruments 1910-5 provided by its distributors.

Dwyer 1910-5 Low Differential Pressure Switch, Compact, Range 1.4-5.5" W.C., 1900 Series
Pressure Switch, Standard, SPDT, 1/8" FNPT, 1.40 to 5.5 in H2O Range
DIFFERENTIAL PRESSURE SWITCH, SPDT, 1.4-5.5IN W.C., 1900 SERIES
Differential Pressure Switch, Range 1.40-55' W.C.
UL/FM/CSA SPDT Pressure Switch Range 1.4-5.5In WC
PRESSURE SWITCH, 5.5INCH-H2O, 1/8" FNPT;
PRESSURE SWITCH, 5.5INCH-H2O, 1/8" FNPT; Pressure Type:Differential; Pressure Port Type:NPT Female; Operating Pressure Min:1.4Inch-H2O; Operating Pressure Max:5.5Inch-H2O; Contact Configuration:SPDT; Switching Voltage Max:480VAC RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR