What’s new: Find the right parts faster with our redesigned experience

Learn more

Dwyer Instruments 1823-2

Pressure Switch, Standard, SPDT, 1/8" FNPT, 0.5 to 2.0 in H2O Range

Price and Stock

Inventory History

3 month trend:
-76.47%

Descriptions

Descriptions of Dwyer Instruments 1823-2 provided by its distributors.

Pressure Switch, Standard, SPDT, 1/8" FNPT, 0.5 to 2.0 in H2O Range
Dwyer 1823-2 Low Differential Pressure Switch, with Conduit, 1/8" Female NPT, Range 0.5-2.0" W.C.
Differential Pressure Switch, Range 0.5-2.0' W.C.
PRESSURE SWITCH, 2INCH-H2O, 1/8" FNPT;
UL/FM/CSA SPDT Pressure Switch
PRESSURE SWITCH, 2INCH-H2O, 1/8" FNPT; Pressure Type:Differential; Pressure Port Type:NPT Female; Operating Pressure Min:0.5Inch-H2O; Operating Pressure Max:2Inch-H2O; Contact Configuration:SPDT; Switching Voltage Max:480VAC RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR