What’s new: Find the right parts faster with our redesigned experience

Learn more

Duratool D01489

HEX THREADED SPACER, NYLON66, NATURAL; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: M3;...
$ 0.185
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01489.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages16 years ago

Farnell

Inventory History

3 month trend:
-6.37%

Related Parts

Keystone9606
Hex Nut 6-32 X 5/16 Nylon Rohs Compliant: Yes |Keystone 9606
Keystone9329
SCREW, PAN HEAD, SLOTTED, 4-40 THREAD, .500 LENGTH, .212 OD, NYLON 6/6
Keystone9328
Screw 4-40 X 3/8 Nylon Rohs Compliant: Yes |Keystone 9328

Descriptions

Descriptions of Duratool D01489 provided by its distributors.

HEX THREADED SPACER, NYLON66, NATURAL; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:M3; Imperial:-;
Standoff, Hex Female, Nylon6.6, 10Mm, M3; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:10Mm; Overall Length:10Mm; External Width:5.5Mm Rohs Compliant: Yes |Duratool D01489

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION