Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Duratool D01484

Spacer, Round, Nylon 6.6, 6.3X10Mm; |Duratool D01484
$ 0.073
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01484.

Newark

Datasheet1 page13 years ago
Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
-49.20%

Descriptions

Descriptions of Duratool D01484 provided by its distributors.

Spacer, Round, Nylon 6.6, 6.3X10Mm; |Duratool D01484
Duratool Spacers
PCB ROUND SPACER, NYLON66, NATURAL; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.3mm; Inner Diameter: 4.2mm; Overall Length: 10mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: White

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION