Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Duratool D00253

4 Piece Wood Chisel Set; |Duratool D00253
$ 19.25
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00253.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-15.15%

Descriptions

Descriptions of Duratool D00253 provided by its distributors.

4 Piece Wood Chisel Set; |Duratool D00253
CHISEL SET, WOOD, 4PC; Kit Contents:12, 19, 25, 32mm Wood Chisels; Product Range:-; Blade Material:Steel; Kit Contents Descriptive:4 x Wood chisel set: 1 x 12mm, 1 x 19mm, 1 x 25mm, 1 x 32mm; Material:Heat Treated Steel
CHISEL SET, WOOD, 4PC

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION