What’s new: Find the right parts faster with our redesigned experience

Learn more

Durakool D615HDH24-003

Liquid Level Sensor; Product Range: -; Accuracy: 1 Mm; Body Material: Polysulphone; Features: 1/2In Sae Threaded...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool D615HDH24-003.

Newark

Datasheet1 page17 years ago

Descriptions

Descriptions of Durakool D615HDH24-003 provided by its distributors.

Liquid Level Sensor; Product Range:-; Accuracy:1 Mm; Body Material:Polysulphone; Features:1/2In Sae Threaded Body; Output Current:500Ma; Response Time:50Μs; Sensor Output Type:Digital; Sensor Terminals:Wire Leads; Supply Current:15Marohs Compliant: Yes |Durakool D615HDH24-003