What’s new: Find the right parts faster with our redesigned experience

Learn more

Durakool D500D3

Liquid level Sensor; Output Current: 10mA; Operating Pressure Range: 0 to 7bar; Supply Voltage Range DC: 5V to 12V;...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool D500D3.

Newark

Datasheet1 page17 years ago

Descriptions

Descriptions of Durakool D500D3 provided by its distributors.

Liquid level Sensor; Output Current:10mA; Operating Pressure Range:0 to 7bar; Supply Voltage Range DC:5V to 12V; Response Time:50µs; Accuracy:1 mm; Body Material:Polysulphone; Features:M10 Threaded Body
Liquid Level Sensor; Product Range:-; Accuracy:1 Mm; Body Material:Polysulphone; Features:M10 Threaded Body; Output Current:10Ma; Response Time:50Μs; Sensor Output Type:Digital; Sensor Terminals:Wire Leads; Supply Current:15Ma Rohs Compliant: Yes |Durakool D500D3