Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Duracell PC2400

Battery; Industrial Alkaline; Size: AAA; 1.5 Volts; 1000 mAh
$ 0.683

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duracell PC2400.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.64%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00

Descriptions

Descriptions of Duracell PC2400 provided by its distributors.

Battery; Industrial Alkaline; Size: AAA; 1.5 Volts; 1000 mAh
Primary Battery, Alkaline Manganese Dioxide, AAA, 1.5V, 1.222Ah
Procell Constant AAA Alkaline Battery, 1.5V DC, PK24
Duracell PC2400 LR03 PROCELL CONSTANT Alkaline Batteries AAA - Box of 10
BATTERY, PROCELL, AAA, Pack 24; Battery Voltage:1.5V; Size Code:AAA; Technology:Alkaline; Capacity:1.175Ah;
Battery Disposable; Alkaline; 1.5V; Size: AAA
Battery, Procell, Alkaline, in.AAAin.,
AC-AC Inverter Power Supply Module, 2400W
Duracell AAA Alkaline Industrial Procell
PROCELL Alkaline Batteries AAA 1100mAh
CONSTANT 1,5V Micro AAA 1.222mAh 10pcs
BATT NON RECH, 1.5V, AAA, ALKALINE;

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery