Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Duracell PC1604

Battery; Industrial Alkaline; Size: Rectangle; 9 Volts; 550 mAh

$ 13.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duracell PC1604.

IHS

Datasheet2 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-37.80%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00

Descriptions

Descriptions of Duracell PC1604 provided by its distributors.

Battery; Industrial Alkaline; Size: Rectangle; 9 Volts; 550 mAh
Battery Alkaline Manganese Dioxide Rectangular 9V 692mAh 9V Miniature Snap
Primary Battery, Alkaline Manganese Dioxide, 9V, 9V, 0.692Ah
Duracell PC1604 6LR61 PROCELL CONSTANT Alkaline Batteries 9V/PP3 - Box of 10
BATTERY, PROCELL, 9V, Pack 12; Battery Voltage:9V; Size Code:PP3; Technology:Alkaline; Capacity:550mAh;
Procell Constant 9V Alkaline Battery, PK12
Battery Disposable; Alkaline; 9V; Size: 9V
Duracell 9V Alkaline Industrial Procell
PROCELL Alkaline Batteries 9V 565 mAh
CONSTANT 9V Block E 692mAh 10pcs
BATT NON RECH, 9V, 9V, ALKALINE;

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery