Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Duracell PC1500

Battery, Aa, Alkaline, 1.5VDC, Pressure Contact, 4 Pack, Procell Series
$ 0.703

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duracell PC1500.

IHS

Datasheet2 pages4 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.44%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00

Descriptions

Descriptions of Duracell PC1500 provided by its distributors.

BATTERY, AA, ALKALINE,1.5VDC, PRESSURE CONTACT,4 PACK, PROCELL SERIES
BATTERY, PROCELL, AA, Pack 24; Battery Voltage:1.5V; Size Code:AA; Technology:Alkaline; Capacity:2.7Ah;
Procell Constant AA Alkaline Battery, 1.5V DC, PK24
Duracell Duracell ProCell AA Professional Strength Alkaline Battery
Duracell PC1500 LR6 PROCELL CONSTANT Alkaline Batteries AA - Box of 10
Battery, Procell, Alkaline, in.AAin.,
Duracell AA Alkaline Industrial Procell
PROCELL Alkaline Batteries AA 2450 mAh
CONSTANT 1,5V Mignon AA 3.125mAh 10pcs
BATT NON RECH, 1.5V, AA, ALKALINE;

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery