Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Duracell PC1400

Battery, Non-rechargeable, C, Alkaline-manganese Dioxide, 1.5VDC, 7AH, Procell Series

$ 1.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duracell PC1400.

IHS

Datasheet2 pages4 years ago

element14 APAC

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.56%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00

Descriptions

Descriptions of Duracell PC1400 provided by its distributors.

BATTERY, NON-RECHARGEABLE, C,ALKALINE-MANGANESE DIOXIDE,1.5VDC,7AH, PROCELL SERIES
Primary Battery, Alkaline Manganese Dioxide, C, 1.5V, 9.038Ah
Procell Constant Alkaline Battery, C 1.5V DC 12 PK
Duracell PC1400 LR14 PROCELL CONSTANT Alkaline Batteries C - Box of 10
Duracell Duracell ProCell C Professional Strength Alkaline Battery
Battery Disposable; Alkaline; 1.5V; Size: C
BATTERY, PROCELL, C, Pack 12; Battery Voltage:1.5V; Size Code:C; Technology:Alkaline; Capacity:8Ah; Terminals:Raised
Battery, Procell, Alkaline, in.Cin.
Duracell C Alkaline Industrial Procell
PROCELL Alkaline Batteries C 7100mAh
CONSTANT 1,5V Baby C 9.038mAh 10pcs
Procell General Purpose C (bulk)
BATT NON RECH, 1.5V, C, ALKALINE;

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery