Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Duracell PC1300

Battery, Non-rechargeable, D, Alkaline-manganese Dioxide, 1.5VDC, 14AH, Procell Series
$ 2.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duracell PC1300.

IHS

Datasheet2 pages4 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+199%

Descriptions

Descriptions of Duracell PC1300 provided by its distributors.

BATTERY, NON-RECHARGEABLE, D,ALKALINE-MANGANESE DIOXIDE,1.5VDC,14AH, PROCELL SERIES
Primary Battery, Alkaline Manganese Dioxide, D, 1.5V, 19.669Ah
Procell Constant Alkaline Battery, D 1.5V DC 12 PK
Duracell Duracell ProCell D Professional Strength Alkaline Battery
BATTERY, PROCELL, D, Pack 12; Battery Voltage:1.5V; Size Code:D; Technology:Alkaline; Capacity:12Ah; Terminals:Raised
Duracell D Alkaline Industrial Procell
PROCELL Alkaline Batteries D 14000mAh
CONSTANT 1,5V Mono D 19.669mAh 10pcs
Male C20 to C19 IEC Lock 3m White
BATT NON RECH, 1.5V, D, ALKALINE;

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-1300