Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Duracell MN9100

Alkaline Battery Cylindrical 1.5V Primary
$ 5.49
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duracell MN9100.

Farnell

Datasheet2 pages18 years ago
Datasheet4 pages24 years ago
Datasheet2 pages26 years ago

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Duracell MN9100 provided by its distributors.

Alkaline Battery Cylindrical 1.5V Primary
Duracell Batterijen Special - MN9100
Battery,Alkaline,Size N,1.5VDC,PK2
BATTERY, N, 1.5V, MN9100; Battery Size Code:N; Battery Capacity:825mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:12mm; External Height:30.2mm; Weight:8g; Battery IEC Code:LR1; Battery NEDA Code:910A; SVHC:No SVHC (18-Jun-2012); Body Diameter:12mm; External Length / Height:30.2mm; Output Voltage:1.5V; Terminal Type:Flat

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery

Part Number Aliases

This part may be known by these alternate part numbers:

  • MN 9100