Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diptronics DTS-66R-V

Switch Tactile N.O. SPST Round Button PC Pins 2.55N Thru-Hole Bulk
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTS-66R-V.

IHS

Datasheet7 pages9 years ago
Datasheet2 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-75.82%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-09-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Diptronics DTS-66R-V provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 2.55N Thru-Hole Bulk
DTS Series SPST 6 x 6 x 13 mm Red Cap 260 gf Through Hole Tactile Switch
12V(DC) ON - OFF SPST 2.55N 50mA 350μm Plugins Through hole mounting 6.2mm(Length)*7.9mm(height)
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tactile Switches Through Hole 6*6
Actuation Force N = 2.6 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 6.2 / Length mm = 6.2 / Series = DTS / Switching Function = Momentary Function / Height mm = 13 / Switch Colour = Red / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Round, Extended

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON