Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diptronics DTS-61N-V

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

$ 0.161

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTS-61N-V.

IHS

Datasheet5 pages16 years ago

Inventory History

3 month trend:
-81.53%

CAD Models

Download Diptronics DTS-61N-V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40

Descriptions

Descriptions of Diptronics DTS-61N-V provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
12V(DC) OFF - (ON) SPST 1.57N 200000Cycles 50mA 250μm Through hole mounting 6mm*6mm*4.3mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight
Tact Switch PC Horizontal 4,3mm 1,6N
Tactile Switches 6x6mm 160gf BROWN
Contact Voltage = 12 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Brown / Width mm = 6.2 / Series = DTS / Length mm = 6.2 / Actuation Force N = 1.6 / Switching Function = Momentary Function / Height mm = 4.3 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON