Diotec ZY120

Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZY120.

IHS

Datasheet1 page0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-0.48%

CAD Models

Download Diotec ZY120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Zener Diode Single 100V 5% 350Ohm 1300mW Automotive 2-Pin DO-41 Ammo
Zener Diode Single 91V 5% 250Ohm 1300mW Automotive 2-Pin DO-41 Ammo
VishayZPY91-TR
Zener Diode,single, Two Terminal,91V V(Z),6.6%,do-41 |Vishay ZPY91-TR
onsemi1N5383B
Diode Zener Single 150V 5% 5W 2-Pin Case 017AA-01 Bulk
onsemi1N5381BRL
Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin Case 017AA-01 T/R

Descriptions

Descriptions of Diotec ZY120 provided by its distributors.

Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL
Zener Diode Housing type: DO-41 plastic Package: Axial Power dissipation: 2 W Zener resistance: 250 Ohm Zener voltage: 120 V
Diode Zener Single 120V 5% 2000mW 2-Pin DO-41 Ammo
Zener Diodes; ZY120; DIOTEC SEMICONDUCTOR; 2; 2 W; 120.5 V
ZENER DIODE, 120V, 2W, DO-204AC;

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZY 120