Diotec ZMM10

Diode Zener Single 10V 6% 500mW Automotive 2-Pin Mini-MELF T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMM10.

IHS

Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

Component Distributors Inc.

TME

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-36.86%

CAD Models

Download Diotec ZMM10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Zener Diode Single 5.1V 6% 60Ohm 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
BZT55 Series 4.7 V 500 nA 500 mW Small Signal Zener Diode - QuadroMELF (SOD-80)
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF
Diodes Inc.ZMM5254B-7
Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5264B-7
Diode Zener Single 60V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Diotec ZMM10 provided by its distributors.

Diode Zener Single 10V 6% 500mW Automotive 2-Pin Mini-MELF T/R
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener, SOD-80, 10V, 0.5W, ±5%
DIODE ZENER 10V 500MW SOD80C
vpe: 2500/tr/smd
Zener Voltage V = 10 / Zener Current mA = 47 / Configuration = Single / Zener Impedance Ohm = 15 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = SOD-80C / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 300

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMM 10