Diotec ZMD15

Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMD15.

IHS

Datasheet0 pages0 years ago
Datasheet1 page0 years ago

Diotec

TME

Inventory History

3 month trend:
+16.77%

CAD Models

Download Diotec ZMD15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
$ 0.098
Stock
38,477
15,469
Authorized Distributors
5
4
Mount
-
-
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
10 Ω
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZMD15 provided by its distributors.

Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 15V 5% 1000mW 2-Pin Mini-MELF T/R
Zener, MiniMelf, 15V, 1W, ±5%
Zener Voltage V = 15 / Zener Current mA = 64 / Configuration = Single / Zener Impedance Ohm = 11 / Power Dissipation (Pd) W = 1 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 75

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R