Diotec ZMD13

Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMD13.

IHS

Datasheet0 pages0 years ago
Datasheet1 page0 years ago

Diotec

Component Distributors Inc.

TME

Inventory History

3 month trend:
-68.03%

CAD Models

Download Diotec ZMD13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.043
$ 0.168
Stock
13,503
8,947
Authorized Distributors
3
4
Mount
-
-
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
8 Ω
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2007-10-31
LTD Date2008-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZMD13 provided by its distributors.

Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 13.25V 5% 1000mW 2-Pin Mini-MELF T/R
500nA@9V ©I5% 25´Î Single 12.4V~14.1V 1W DO-213AA Zener Diodes ROHS
Zener, MiniMelf, 13V, 1W, ±5%
DIODE ZENER 13V 1W DO213AA
Z-DIODE 1,0W 13V 5% MINIMELF

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R