Diotec ZMD12

DIODE ZENER 12V 1W DO213AA / Zener Diode 12 V 1 W ±5% Surface Mount DO-213AA, MINI-MELF
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMD12.

IHS

Datasheet0 pages0 years ago
Datasheet1 page0 years ago

Diotec

TME

Inventory History

3 month trend:
+120%

CAD Models

Download Diotec ZMD12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
$ 0.099
Stock
88,710
24,891
Authorized Distributors
5
4
Mount
-
-
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
5 Ω
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZMD12 provided by its distributors.

DIODE ZENER 12V 1W DO213AA / Zener Diode 12 V 1 W ±5% Surface Mount DO-213AA, MINI-MELF
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 12.05V 5% 1000mW 2-Pin Mini-MELF T/R
Zener Voltage V = 12 / Zener Current mA = 79 / Configuration = Single / Zener Impedance Ohm = 7 / Power Dissipation (Pd) W = 1 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 75

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R