Diotec Z2SMB200

Zener Diode, 200V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec Z2SMB200.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.222
$ 0.159
Stock
30,622
23,742
Authorized Distributors
2
4
Mount
Surface Mount
-
Case/Package
SMB
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
150 Ω
6 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-07-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec Z2SMB200 provided by its distributors.

Zener Diode, 200V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA
Zener diode, 200 V, 2 W, DO-214AA, Z2SMB200
Zener, SMB, 200V, 3W, ±5%
Non-Compliant Surface Mount 243 mg SMB 2 Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R