Diotec Z2SMB18

ZENERDIODE, SMB, 18V, 2W, 5% / Zener Diode 18 V 2 W ±5% Surface Mount SMB (DO-214AA)
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec Z2SMB18.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
+166%

CAD Models

Download Diotec Z2SMB18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.154
$ 0.146
Stock
38,405
1,098
Authorized Distributors
4
3
Mount
-
-
Case/Package
-
-
Zener Voltage
18 V
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
6 Ω
6 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-07-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec Z2SMB18 provided by its distributors.

ZENERDIODE,SMB,18V,2W,5% / Zener Diode 18 V 2 W ±5% Surface Mount SMB (DO-214AA)
Zener Diode, 18V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA
Diode Zener Single 18V 5% 2000mW 2-Pin SMB T/R
Zener, SMB, 18V, 3W, ±5%
DIODE ZENER 18V 2W DO214AA

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R