Diotec Z2SMB16

Zener Diode, 16V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec Z2SMB16.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-0.48%

CAD Models

Download Diotec Z2SMB16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.199
$ 0.199
Stock
118,683
16,999
16,999
Authorized Distributors
4
4
4
Mount
-
-
-
Case/Package
-
-
-
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
6 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-07-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec Z2SMB16 provided by its distributors.

Zener Diode, 16V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA
Diode Zener Single 16V 5% 2000mW 2-Pin SMB T/R
Zener diode, 16 V, 2 W, DO-214AA, Z2SMB16
Non-Compliant 243 mg Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R