Diotec Z2SMB120

Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec Z2SMB120.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

CAD Models

Download Diotec Z2SMB120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.146
$ 0.146
Stock
1
9,115
9,115
Authorized Distributors
2
3
3
Mount
-
-
-
Case/Package
-
-
-
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec Z2SMB120 provided by its distributors.

Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA
Zener diode, 120 V, 2 W, DO-214AA, Z2SMB120
Zener, SMB, 120V, 3W, ±5%
Non-Compliant 243 mg Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R