Diotec Z1SMA51

Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec Z1SMA51.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

CAD Models

Download Diotec Z1SMA51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.208
$ 0.208
Stock
1
189,488
189,488
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
51 V
51 V
51 V
Tolerance
-
5 %
5 %
Power Dissipation
-
1 W
1 W
Impedance
70 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
1 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec Z1SMA51 provided by its distributors.

Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 51V 5% 100Ohm 1500mW 2-Pin SMA T/R
Zener diode, 51 V, 1 W, DO-214AC, Z1SMA51
Zener, SMA, 51V, 1.5W, ±5%
DIODE ZENER 51V 1W DO214AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R