Diotec Z1SMA27

Zener Diode Housing type: SMA Package: SMD Power dissipation: 1 W Zener resistance: 30 Ohm Zener voltage: 27 V
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec Z1SMA27.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+44.10%

CAD Models

Download Diotec Z1SMA27 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.103
$ 0.075
Stock
48,689
16,700
Authorized Distributors
4
1
Mount
-
-
Case/Package
SMA
-
Zener Voltage
27 V
-
Tolerance
5 %
-
Power Dissipation
-
-
Impedance
30 Ω
-
Max Reverse Leakage Current
-
-
Forward Voltage
1 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec Z1SMA27 provided by its distributors.

Zener Diode Housing type: SMA Package: SMD Power dissipation: 1 W Zener resistance: 30 Ohm Zener voltage: 27 V
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 27V 5% 80Ohm 1500mW 2-Pin SMA T/R
Diotec Z1SMA27 Zener Diode 27V 1W SMD DO-214AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R