Diotec US3A

DIODE GEN PURP 50V 3A SMC / Diode 50 V 3A Surface Mount SMC (DO-214AB)
$ 0.06
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec US3A.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Burklin Elektronik

Inventory History

3 month trend:
-6.42%

CAD Models

Download Diotec US3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.161
$ 0.161
Stock
178,293
269,021
269,021
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMC
SMC
Forward Voltage
1 V
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
20 ns
20 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec US3A provided by its distributors.

DIODE GEN PURP 50V 3A SMC / Diode 50 V 3A Surface Mount SMC (DO-214AB)
Ultrafast, SMC, 50V, 3A, 50ns, 150°C
DIODE STANDARD 50V 3A DO214AB
Rectifier Diode
Reverse Repetitive Voltage Max. (Vrrm) V = 50 / Forward Current (If) A = 3 / Forward Voltage (Vf) V = 1 / Reverse Current uA = 300 / Reverse Recovery Time (trr) ns = 50 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R