Diotec US2M

SURFACE MOUNT ULTRA FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec US2M.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

Master Electronics

TME

Inventory History

3 month trend:
+56.07%

CAD Models

Download Diotec US2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.066
$ 0.066
Stock
708,857
2,128,996
2,128,996
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Forward Voltage
1.7 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
2 µs
2 µs

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec US2M provided by its distributors.

SURFACE MOUNT ULTRA FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon
Diode Switching 1KV 2A 2-Pin SMB T/R
Ultrafast, SMB, 1000V, 2A, 75ns, 150°C
DIODE STANDARD 1000V 2A DO214AA
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 2 / Forward Voltage (Vf) V = 1.7 / Reverse Current uA = 200 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R