Diotec US1J

SURFACE MOUNT ULTRAFAST RECTIFIER(VOLTAGE - 50 to 800 Volts CURRENT - 1.0 Ampere)
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec US1J.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+20.12%

CAD Models

Download Diotec US1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.149
$ 0.149
Stock
2,541,771
5,853,676
5,853,676
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
600 V
600 V
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec US1J provided by its distributors.

SURFACE MOUNT ULTRAFAST RECTIFIER(VOLTAGE - 50 to 800 Volts CURRENT - 1.0 Ampere)
Rectifier Diode Switching 600V 1A 75ns 2-Pin SMA T/R
ULTRAFAST RECOVERY SMD RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Diotec US1J Rectifier 600V 1A DO214AC
Ultrafast, SMA, 600V, 1A, 75ns, 150°C
DIODE GEN PURP 600V 1A DO214AC
RECTIFIER, 600V, 1A, DO-214AC;
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.7 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R