Diotec SMF36A

Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SMF36A.

IHS

Datasheet3 pages7 years ago
Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
+177%

CAD Models

Download Diotec SMF36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.18
$ 0.18
Stock
87,453
1,318,922
1,318,922
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
42.15 V
42.15 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
-
3.4 A
3.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SMF36A provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
TVS, SOD-123FL, 150°C, 200W, 36V, Unidir
TVS Diode Single Uni-Dir 36V 200W 2-Pin SOD-123FL T/R
TVS DIODE 36VWM 58.1VC SOD123F

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R