What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec SGL1-40

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AA
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SGL1-40.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-63.18%

CAD Models

Download Diotec SGL1-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-08-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2007-10-31
LTD Date2008-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Vishay Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Vishay Rectifier diode Diodes, 1A, 200V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Vishay Rectifier diode Diodes, 1A, 400V, Through hole mounting, DO-204ALencapsulation, 2needle
Diodes Inc.S1D-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of Diotec SGL1-40 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AA
Rectifier Diode Schottky 40V 1A 2-Pin Mini-MELF T/R
Schottky Rectifier, 40V, Do-213Aa-2; |Diotec SGL1-40
Schottky, MiniMelf, 40V, 1A, 150°C
Diotec SGL-1-40 Schottky Diode 1A 40V
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 500 / Reverse Current Max. uA = 50 / Peak Non-Repetitive Surge Current (Itsm) A = 22 / Capacitance pF = 30 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-213AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGL 1-40