Diotec SD103AW

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SD103AW.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
+1.93%

CAD Models

Download Diotec SD103AW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.155
$ 0.155
Stock
182,102
1,625,485
1,625,485
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
370 mV
370 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
10 ns
10 ns
10 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SD103AW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 40V 0.35A 10ns 2-Pin SOD-123F T/R
Schottky diode, 40 V (RRM), 350 mA, SOD-123F, SD103AW
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 350 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) V = 0.37 / Reverse Current Max. uA = 5 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 50 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 300 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R