Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec SB130

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AC
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SB130.

IHS

Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

Diotec

TME

SOS electronic

Inventory History

3 month trend:
-5.99%

CAD Models

Download Diotec SB130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SB130 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AC
Diotec SB130 Schottky Barrier Rectifier Diode 30V 1A DO-15
Rectifier Diode Schottky 30V 1A 2-Pin DO-15 Ammo
Schottky, DO-15, 30V, 1A, 150°C
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) V = 0.5 / Peak Non-Repetitive Surge Current (Itsm) A = 40 / Capacitance pF = 80 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-15 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Thermal Resistance K/W = 15 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB 130