Diotec MPSA92

Bipolar junction transistor, PNP, -500 mA, -300 V, THT, TO-92, MPSA92
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MPSA92.

IHS

Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-12.24%

CAD Models

Download Diotec MPSA92 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.044
$ 0.044
Stock
349,160
995,082
995,082
Authorized Distributors
4
2
2
Mount
Axial
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
70 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MPSA92 provided by its distributors.

Bipolar junction transistor, PNP, -500 mA, -300 V, THT, TO-92, MPSA92
BJT, TO-92, 300V, 500mA, PNP, 0.625W, 150°C
Diotec MPSA92 TO92 PNP Transistor -300V
500 mA 300 V PNP Si SMALL SIGNAL TRANSISTOR TO-226AA
PNP 300V 500mA 0,625W B>25 TO92

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA 92