Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec MPSA44

Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MPSA44.

IHS

Datasheet0 pages0 years ago

TME

Master Electronics

Inventory History

3 month trend:
-49.48%

CAD Models

Download Diotec MPSA44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.049
$ 0.58
Stock
100,872
157,217
Authorized Distributors
4
2
Mount
Axial
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
300 mA
300 mA
Transition Frequency
-
20 MHz
Collector Emitter Saturation Voltage
-
750 mV
hFE Min
40
40
Power Dissipation
-
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MPSA44 provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diotec MPSA44 Transistor BJT Discrete TO 92 NPN General Purpose
BJT, TO-92, 400V, 300mA, NPN, 0.625W, 150°C
Bipolar Transistor 300mA NPN 400V TO-92
Trans GP BJT NPN 400V 0.3A 625mW 3-Pin TO-92 Ammo

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA 44