Diotec MMBT2222A

Diotec MMBT2222A Transistor BJT Discrete SOT 23 NPN Transistor Device
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MMBT2222A.

IHS

Datasheet0 pages0 years ago

SOS electronic

TME

Master Electronics

Inventory History

3 month trend:
-10.91%

CAD Models

Download Diotec MMBT2222A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.035
$ 0.035
Stock
1,315,160
158,150,515
158,150,515
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
40
75
75
Power Dissipation
-
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2004-05-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MMBT2222A provided by its distributors.

Diotec MMBT2222A Transistor BJT Discrete SOT 23 NPN Transistor Device
Bipolar Transistors (BJT); MMBT2222A; DIOTEC SEMICONDUCTOR; NPN; 3; 40 V; 600 mA
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
BJT, SOT-23, 40V, 600mA, NPN, 0.25W, 150°C
Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 600 / Collector-Emitter Voltage (Vceo) V = 40 / DC Current Gain (hFE) = 300 / Collector-Base Voltage (Vcbo) V = 75 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT 2222 A