Diotec MBR20100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MBR20100CT.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-0.73%

CAD Models

Download Diotec MBR20100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.685
$ 0.685
Stock
13,520
333,355
333,355
Authorized Distributors
3
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
850 mV
650 mV
650 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
10 A
10 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MBR20100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube
Schottky Diodes; MBR20100CT; DIOTEC SEMICONDUCTOR; 850 mV; 100 µA; 150 A; No
Schottky, TO-220AB, 100V, 20A, 175°C
DIODE ARR SCHOT 100V 10A TO220AB
SCHOTT TO-220AB 100V 20A 175DEG

Images

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R