Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec LDI1117-05H

LDI1117-05H Diotec Linear Voltage Regulator PMIC Positive Fixed 5V 1.35A Surface Mount SOT-223
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec LDI1117-05H.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-11.70%

CAD Models

Download Diotec LDI1117-05H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85423990
Introduction Date2019-12-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec LDI1117-05H provided by its distributors.

LDI1117-05H Diotec Linear Voltage Regulator PMIC Positive Fixed 5V 1.35A Surface Mount SOT-223
LDO, SOT-223, 20V, 4.95V, 5.05V, 125°C, 5mA
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulators; LDI1117-05H; DIOTEC SEMICONDUCTOR; 1; 5 V
Fixed Positive LDO Regulator, 5V, 1.25V Dropout, PDSO4
IC REG LINEAR 5V 1.35A SOT-223
LDO VOLTAGE REGULATOR, FIXED, 15V IN;
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Min. V = 4.95 / Output Voltage Max. V = 5.05 / Dropout Voltage V = 1.15 / Output Current A = 1 / Load Regulation mV = 1 / Line Regulation mV = 1 / Supply Voltage Max. V = 15 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 6.5 / Width mm = 3.5 / Height mm = 1.65 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R