Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec KBPC3501FP

Diotec bridge rectifier, 70 V, 35 A, flat bridge, KBPC3501FP
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec KBPC3501FP.

IHS

Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

TME

Burklin Elektronik

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-16.13%

CAD Models

Download Diotec KBPC3501FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec KBPC3501FP provided by its distributors.

Diotec bridge rectifier, 70 V, 35 A, flat bridge, KBPC3501FP
Rectifier Bridge Diode Single 100V 35A 4-Pin Case KBPC Box
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon
Compliant 17.875 g Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000
Bridge, 1-ph, KBPC, 100V, 35A, 150°C
Bridge Rectifier, 70V, 35A, KBPC-F
BRIDGE RECT 1P 100V 35A KBPC35

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBPC 3501 FP