Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec FT2000KG

Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec FT2000KG.

IHS

Datasheet0 pages0 years ago

TME

Master Electronics

Inventory History

3 month trend:
+7.22%

CAD Models

Download Diotec FT2000KG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-12-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec FT2000KG provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
Diode, Fast, TO-220AC, 400V, 20A, 200ns, 150°C
Diode Switching 400V 20A 2-Pin(2+Tab) TO-220AC Tube
DIODE GEN PURP 400V 20A TO220AC
DIODE STANDARD 400V 20A TO220AC
Compliant 2.82 g 200 ns Production (Last Updated: 3 months ago) Single ACTIVE (Last Updated: 3 months ago) 85411000

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R