Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec ESD3B24WS

Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ESD3B24WS.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-28.48%

CAD Models

Download Diotec ESD3B24WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ESD3B24WS provided by its distributors.

Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 24V 44Vc 2-Pin SOD-323F
Esd Protection Device, 42V, Sod-323; |Diotec ESD3B24WS
ESD, SOD-323, 42V, 24V, 1µA, Bidir
ESD SOD323 42V 125DEG 1UA UNIDIR
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 42 / Power Dissipation (Pd) W = 350 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Breakdown Voltage Min. V = 26.7 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -50 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R