Diotec ER2B

Diode, Superfast, SMB, 100V, 2A, 35ns, 150°C
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ER2B.

IHS

Datasheet2 pages25 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Inventory History

3 month trend:
-0.03%

CAD Models

Download Diotec ER2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.144
$ 0.144
Stock
79,154
146,217
146,217
Authorized Distributors
5
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
-
-
Forward Voltage
1 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
35 ns
150 ns
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ER2B provided by its distributors.

Diode, Superfast, SMB, 100V, 2A, 35ns, 150°C
Diode Switching 100V 2A 2-Pin SMB T/R
DIODE GEN PURP 100V 2A DO214AA
DIODE STANDARD 100V 2A DO214AA
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 2 / Forward Voltage (Vf) V = 1 / Reverse Current uA = 300 / Reverse Recovery Time (trr) ns = 35 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R