Diotec ER2A

Diode, Superfast, SMB, 50V, 2A, 35ns, 150°C
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ER2A.

IHS

Datasheet2 pages25 years ago
Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-14.62%

CAD Models

Download Diotec ER2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
$ 0.107
$ 0.107
Stock
292,503
23,340
23,340
Authorized Distributors
5
5
5
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ER2A provided by its distributors.

Diode, Superfast, SMB, 50V, 2A, 35ns, 150°C
Diode Switching 50V 2A 2-Pin SMB T/R
DIODE SUPERFST SMB 50V 35NS 150C
DIODE GEN PURP 50V 2A DO214AA
DIODE STANDARD 50V 2A DO214AA
Rectifier Diode
Superfast Rectif

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R