Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec DI79L06ZAB

DI79L06ZAB Diotec Linear Voltage Regulator PMIC Negative Fixed -6V 100mA Through Hole TO-92
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DI79L06ZAB.

IHS

Datasheet0 pages0 years ago

TME

Master Electronics

Inventory History

3 month trend:
-1.46%

CAD Models

Download Diotec DI79L06ZAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85423990
Introduction Date2020-04-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DI79L06ZAB provided by its distributors.

DI79L06ZAB Diotec Linear Voltage Regulator PMIC Negative Fixed -6V 100mA Through Hole TO-92
Standard Regulator Neg -6V 0.1A 3-Pin TO-92 Bulk
VR, TO-92, -20V, -5.75V, -6.25V, 125°C, 6.5mA
Fixed Negative Standard Regulator, 6V
Fixed Output Voltage V = -6 / Output Current mA = 100 / Polarity = Negative / Load Regulation mV = 80 / Line Regulation mV = 175 / Dropout Voltage V = 1.7 / Quiescent Current (Iq) mA = 6 / Supply Voltage Min. V = -30 / Supply Voltage Max. V = -40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bulk / Length mm = 4.6 / Width mm = 3.6 / Height mm = 4.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R