Diotec BC858AW

TRANS PNP 30V 0.1A SOT323 / Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC858AW.

IHS

Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Inventory History

3 month trend:
-0.39%

CAD Models

Download Diotec BC858AW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.027
$ 0.027
Stock
134,958
5,016,529
5,016,529
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
SOT-323
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
650 mV
650 mV
hFE Min
125
125
125
Power Dissipation
-
300 mW
300 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BC858AW provided by its distributors.

TRANS PNP 30V 0.1A SOT323 / Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
BJT, SOT-323, 30V, 100mA, PNP, 0.2W, 150°C
100 mA 30 V PNP Si SMALL SIGNAL TRANSISTOR

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R