Diotec BC818-40

Bjt, SOT-23, 25V, 800MA, NPN, 0.31W, 150°C
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC818-40.

IHS

Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

Master Electronics

TME

Inventory History

3 month trend:
+5.22%

CAD Models

Download Diotec BC818-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.022
$ 0.099
Stock
146,646
38,841
Authorized Distributors
5
1
Mount
-
-
Case/Package
SOT-23
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
800 mA
500 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
700 mV
hFE Min
250
250
Power Dissipation
-
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BC818-40 provided by its distributors.

BJT, SOT-23, 25V, 800mA, NPN, 0.31W, 150°C
Trans GP BJT NPN 25V 0.8A 310mW 3-Pin SOT-23 T/R
TRANSISTOR, NPN, 25V, 0.8A, SOT-23;
500 mA 25 V NPN Si SMALL SIGNAL TRANSISTOR
Small Signal Bipolar Transistor
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 800 / Collector-Emitter Voltage (Vceo) V = 25 / DC Current Gain (hFE) = 400 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 310 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 700 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R