Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec BC557C

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC557C.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-13.98%

CAD Models

Download Diotec BC557C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.088
$ 0.088
Stock
315,147
1,068,085
1,068,085
Authorized Distributors
4
1
1
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
150 MHz
320 MHz
320 MHz
Collector Emitter Saturation Voltage
-
-300 mV
-300 mV
hFE Min
420
420
420
Power Dissipation
500 mW
625 mW
625 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

onsemiBC308A
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
onsemiBC559BTA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC558BTA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA642YBU
Bipolar (BJT) Transistor PNP 25V 300mA 400mW Through Hole TO-92-3
onsemi2N5772
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 30 @ 30mA 400mV 300mA 350mW 350MHz
onsemiPN4355
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of Diotec BC557C provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
BJT, TO-92, 45V, 100mA, PNP, 0.5W, 150°C
vpe: 4000/ammo/to92

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 557 C