Diotec BC337-40BK

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC337-40BK.

IHS

Datasheet0 pages0 years ago

TME

SOS electronic

Inventory History

3 month trend:
-33.23%

CAD Models

Download Diotec BC337-40BK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.039
$ 0.041
Stock
201,724
371,399
Authorized Distributors
4
4
Mount
-
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
-
Max Collector Current
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
170
170
Power Dissipation
-
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BC337-40BK provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
BJT, TO-92BK, 45V, 800mA, NPN, 0.625W, 150°C
Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Box

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R