Diotec BC327-40BK

TRANS PNP 45V 0.8A TO92 / Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC327-40BK.

IHS

Datasheet0 pages0 years ago

Component Distributors Inc.

SOS electronic

Inventory History

3 month trend:
-44.59%

CAD Models

Download Diotec BC327-40BK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.038
$ 0.04
Stock
205,169
255,709
Authorized Distributors
4
5
Mount
-
-
Case/Package
-
TO-92
Polarity
-
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
-
hFE Min
170
170
Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BC327-40BK provided by its distributors.

TRANS PNP 45V 0.8A TO92 / Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar junction transistor, PNP, -800 mA, -45 V, THT, TO-92, BC327-40BK
BJT, TO-92BK, 45V, 800mA, PNP, 0.625W, 150°C
Bipolar Transistor 800mA PNP 45V TO-92
BC327-40BK Diotec Bipolar PNP Transistor -50V
Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Box

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R